FMC22DRAH-S734

Heilind Number:SULFMC22DRAH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC22DRAH-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC22DRAH-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULFMC22DRAH-S734

Detailed Description

Introducing the FMC22DRAH-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design and a pitch of 2.54mm (0.1 inches), this connector features two rows of 44 female contacts, each made of durable Spinodal material with gold plating for reliable conductivity. The full bellow contact type ensures secure and stable connections, while the right-angle orientation allows for flexible PCB mounting. Operating at a wide temperature range from -65 to 200°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its thru-hole termination method and clearance hole mount type make installation easy and efficient. With a connector height of 10.95mm (0.431 inches) and a width of 8.38mm (0.33 inches), it offers space-saving solutions without compromising performance. Perfect for aerospace, defense, and industrial applications, the FMC22DRAH-S734 is a reliable choice for your connectivity needs.