FMC22DRAH

Heilind Number:SULFMC22DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC22DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC22DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULFMC22DRAH

Detailed Description

Meet the FMC22DRAH, a high-performance PCB connector designed for precision connectivity in demanding applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and efficient board-to-board connections. With a contact material of Spinodal and gold plating, it guarantees reliable conductivity even in harsh environments. The full bellow contact type and right-angle orientation offer versatility in installation. Boasting 44 positions and a voltage rating of 700 VAC, it meets the requirements of complex electronic systems. Operating flawlessly in temperatures ranging from -65 to 200°C, it's ideal for use in extreme conditions. With a connector height of 10.95 mm and width of 8.38 mm, it offers a compact yet robust solution. Trust the FMC22DRAH for superior performance in aerospace, military, and industrial applications.