FMC22DRAN-S734

Heilind Number:SULFMC22DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC22DRAN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC22DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC22DRAN-S734

Detailed Description

Introducing the FMC22DRAN-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Spinodal contact materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with 2 rows and 44 positions offers ample connectivity options. Utilizing a through-hole termination method and gold plating, it guarantees secure and low-resistance connections. The right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Operating within a wide temperature range of -65 to 200°C, this connector is highly durable. Whether used in aerospace, defense, or industrial applications, the FMC22DRAN-S734 ensures optimal performance and longevity. Elevate your connectivity solutions with this premium-grade connector.