| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC22DRAN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC22DRAN-S93 |
FMC22DRAN-S93
| Heilind Number: | SULFMC22DRAN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC22DRAN-S93 |
| ECAD Model: |
Specifications
Detailed Description
The FMC22DRAN-S93 is a high-performance PCB connector designed for demanding applications. Featuring a gender-specific design with two rows and a right-angle orientation, this connector ensures secure and reliable connections. With a contact material of Spinodal and gold plating, it offers exceptional conductivity and durability. Operating at a wide temperature range from -65 to 200°C, it is suitable for use in harsh environments. The .125-inch tail length and 2.54mm pitch provide easy installation on PCBs. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-power requirements. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is ideal for aerospace, defense, and industrial applications where reliability is paramount.

