FMC22DRAS-S93

Heilind Number:SULFMC22DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC22DRAS-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC22DRAS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULFMC22DRAS-S93

Detailed Description

The FMC22DRAS-S93 is a high-performance Board To Board PCB Connector designed for demanding industrial applications. Featuring PPS & Spinodal construction with a precision contact pitch of 2.54mm (.1 in), this connector ensures reliable signal transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 200°C, it guarantees robust performance even in harsh environments. The 44-position, dual-row female connector with Full Bellow contacts and gold plating offers superior conductivity and durability. Its Right Angle orientation and Side Hole mount type make it suitable for compact and efficient PCB layouts. Gold-plated thru-hole termination accommodates secure soldering. With a connector height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), it ensures compatibility with standard PCB designs. The FMC22DRAS-S93 is the ideal choice for mission-critical electronics where reliability is paramount.