FMC22DRAS

Heilind Number:SULFMC22DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC22DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC22DRAS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC22DRAS

Detailed Description

The FMC22DRAS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 44 female contacts, it offers reliable connectivity in compact spaces. Featuring PPS and Spinodal contact materials with gold plating, it ensures excellent signal transmission and corrosion resistance. The termination method of thru-hole soldering and side-hole mounting guarantees secure and stable connection. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 700VAC and 3A amperage, it is suitable for use in harsh environments. The right-angle orientation and full bellow contact type further enhance its versatility. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it offers a space-efficient solution for your connectivity needs. Trust the FMC22DRAS for reliable performance in critical applications.