FMC22DREH-S734

Heilind Number:SULFMC22DREH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC22DREH-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC22DREH-S734
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC22DREH-S734

Detailed Description

Introducing the FMC22DREH-S734, a high-performance board-to-board PCB connector designed with precision and reliability in mind. This connector features a unique PPS & Spinodal construction with a minuscule .000030 inch pitch, ensuring seamless connectivity in even the most demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The female connector boasts two rows of 44 full bellow contacts, each terminated with eyelets and plated with gold for optimal signal transfer. Its straight orientation and clearance hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is perfect for use in harsh environments. Whether it's for aerospace, military, or industrial applications, the FMC22DREH-S734 guarantees superior performance and longevity.