FMC22DREH

Heilind Number:SULFMC22DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC22DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC22DREH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC22DREH

Detailed Description

The FMC22DREH is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Spinodal materials, this connector offers exceptional durability and reliability, even in harsh environments. Its .000030-inch contact spacing ensures precise and stable connections, while the gold-plated contact surfaces guarantee optimal conductivity. The female connector has two rows, each accommodating 22 positions, making it ideal for complex circuitry. Utilizing a clearance hole mount and eyelet termination method, installation is straightforward and secure. Operating flawlessly in temperatures ranging from -65 to 200°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Whether in aerospace, telecommunications, or other hi-rel industries, the FMC22DREH ensures uncompromising performance.