| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC22DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC22DREN-S13 |
FMC22DREN-S13
| Heilind Number: | SULFMC22DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC22DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC22DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and spinodal materials, this connector ensures reliable connectivity in extreme environments. With a pitch of 2.54mm and 44 positions, it allows for efficient data transmission. The female gender and straddle orientation make it versatile for various assembly configurations. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 700VAC, it guarantees performance under harsh conditions. The termination method of card extender with gold plating ensures secure and low-resistance connections. Ideal for aerospace, defense, and industrial systems, the FMC22DREN-S13 is a dependable solution for your connectivity needs.

