| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC22DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC22DREN |
FMC22DREN
| Heilind Number: | SULFMC22DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC22DREN |
| ECAD Model: |
Specifications
Detailed Description
The FMC22DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact two-row female design, it offers reliable connectivity with a contact pitch of 2.54mm (.1 in) and a total of 44 gold-plated contacts. The contact material, Spinodal, ensures durability and efficiency, while the termination method via eyelets guarantees secure attachment. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 200 °C, this connector is suitable for use in harsh environments. Its straight orientation and full bellow contact type further enhance its versatility. The FMC22DREN, with its stringent quality standards and robust construction, is the ideal choice for critical electronic systems.

