FMC22DRES-S13

Heilind Number:SULFMC22DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC22DRES-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC22DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC22DRES-S13

Detailed Description

The FMC22DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a mere .000030 inch pitch, this connector guarantees precise and reliable connections. With a current rating of 3A and a voltage tolerance of 700 VAC, it ensures efficient power transmission. Its female gender, two rows, and side hole mount type make it versatile for various setups. The contact material is Spinodal with gold plating, ensuring optimal conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 200 °C, this connector is suitable for harsh environments. Its 44 positions, full bellow contact type, and straddle orientation offer secure connections. The termination method is through a card extender, with gold plating for enhanced performance. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet robust solution for your connectivity needs. Whether used in aerospace, defense, or industrial applications, the FMC22DRES-S13 is a reliable choice.