FMC22DRES-S734

Heilind Number:SULFMC22DRES-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC22DRES-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC22DRES-S734
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC22DRES-S734

Detailed Description

Featuring PPS and Spinodal construction with a thickness of .000030 inches, this female connector, SKU FMC22DRES-S734, is designed for high-performance applications. With a 3A amperage rating, 2 rows of contacts, and a side hole mount type, it offers reliable connectivity. The termination method using eyelets ensures secure attachment, while the Spinodal contact material with gold plating guarantees optimal signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it meets stringent performance requirements. The full bellow contact type and straight orientation, along with 44 positions and a .225-inch tail length, provide versatility in connectivity. Operating within a wide temperature range of -65 to 200°C, this connector is suitable for harsh environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is compact yet durable. Ideal for board-to-board and card edge connections in various electronic systems, this product, categorized under hi-rel components, is a dependable choice for demanding applications.