FMC22DRES

Heilind Number:SULFMC22DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC22DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC22DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULFMC22DRES

Detailed Description

Introducing the FMC22DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200 °C, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows of 44 gold-plated contacts with a pitch of 2.54 mm, it offers secure and efficient signal transmission. The female connector with side hole mount and eyelet termination method is easy to install and provides a stable connection. Its spinodal contact material and full bellow design guarantee durability and low contact resistance. Measuring 10.95 mm in height and 8.38 mm in width, the FMC22DRES is compact yet sturdy. Perfect for aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.