FMC22DRXH

Heilind Number:SULFMC22DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC22DRXH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC22DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULFMC22DRXH

Detailed Description

The FMC22DRXH Female Board-to-Board PCB Connector is a high-performance component suitable for demanding applications. With a contact material of Spinodal and contact plating in Gold, this connector ensures reliable connectivity. Featuring two rows with a pitch of 2.54mm (.1 in), it offers 44 positions for versatile use. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating in a wide temperature range of -65 to 200°C, and with a voltage rating of 700 VAC, this connector is designed for durability and safety. Its compact size, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it suitable for space-constrained environments. Perfect for use in PPS & Spinodal applications, with a clearance hole mount type, this connector is a reliable solution for your connectivity needs.