The FMC22DRXI is a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, it offers precise and secure connectivity. Featuring PPS & SPINODAL construction with a contact material of spinodal and gold plating, this connector ensures reliable signal transmission even in harsh environments. Its full bellow contact type and threaded mount provide stable connections, while the thru-hole termination method guarantees easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200°C, it is suitable for a wide range of industrial and commercial uses. The connector's 44 positions and 3A amperage make it ideal for high-density applications. With a compact design measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it saves valuable board space. The gold termination plating offers excellent conductivity and corrosion resistance, ensuring long-term performance. Whether used in board-to-board or card edge connections, the FMC22DRXI is a reliable and durable solution for your connectivity needs.