FMC22DRYH-S93

Heilind Number:SULFMC22DRYH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC22DRYH-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC22DRYH-S93
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC22DRYH-S93

Detailed Description

The FMC22DRYH-S93 is a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm (.1 in) and 44 positions in a straight orientation, it offers efficient and secure board-to-board connections. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 700 VAC and 3A amperage, it is suitable for use in harsh environments. The thru-hole termination method and clearance hole mount type make installation easy and secure. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the FMC22DRYH-S93 is a vital component for high-reliability systems.