FMC22DRYI-S93

Heilind Number:SULFMC22DRYI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC22DRYI-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC22DRYI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULFMC22DRYI-S93

Detailed Description

Introducing the FMC22DRYI-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows of 44 female contacts, this connector offers seamless connectivity in tight spaces. Its threaded mount type and thru-hole termination method ensure secure attachment to PCBs. The contacts, made of durable spinodal with gold plating, guarantee reliable signal transmission even in harsh environments. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 700VAC, this connector is suitable for use in various industries. Its straight orientation and 11.18mm (.44 in) tail length provide easy installation. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it meets the industry standards for compactness. Whether for aerospace, defense, or industrial applications, the FMC22DRYIS93 is a trusted solution for your connectivity needs.