| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC22DRYN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC22DRYN-S13 |
FMC22DRYN-S13
| Heilind Number: | SULFMC22DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC22DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Spinodal board-to-board connector, with SKU FMC22DRYN-S13, offers reliable connectivity with a pitch of 2.54mm (.1 in) and features a total of 44 positions across 2 rows. Designed for high-performance applications, it boasts a contact material of Spinodal and gold contact plating for enhanced durability. The full bellow contact type ensures secure connections, while the card extender termination method simplifies installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200°C, this connector is suitable for demanding environments. Its compact design, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained PCB layouts. Trust in the quality and precision of this FMC22DRYNS13 connector for your critical electronic systems.

