FMC22DRYN-S93

Heilind Number:SULFMC22DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC22DRYN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC22DRYN-S93
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC22DRYN-S93

Detailed Description

Introducing the FMC22DRYN-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of spinodal and gold plating, this connector ensures reliable and low-resistance connections. Featuring two rows with a total of 44 positions, it offers ample connectivity options. The full bellow contact type and straight orientation guarantee secure mating. Operating in a wide temperature range from -65 to 200 °C, it is suitable for harsh environments. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The termination method is through-hole, with gold plating for enhanced durability. With a pitch of 2.54mm and a compact size, it is ideal for space-constrained designs. Trust the FMC22DRYN-S93 for reliable and efficient board-to-board connections in your high-performance systems.