FMC22DRYN

Heilind Number:SULFMC22DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC22DRYN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC22DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULFMC22DRYN

Detailed Description

Introducing the FMC22DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 44 positions, this connector ensures reliable and secure connectivity. The female connector is equipped with PPS & Spinodal contact material, gold contact plating, and a full bellow contact type, guaranteeing optimal signal transmission. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 200°C, it is built to withstand harsh environments. The termination method is through-hole, with a tail length of 11.18mm (.44 in) for easy installation. Compact in size, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is suitable for space-constrained applications. Trust the FMC22DRYN for secure and dependable board-to-board connections in your projects.