FMC22DRYS-S13

Heilind Number:SULFMC22DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC22DRYS-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC22DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC22DRYS-S13

Detailed Description

Introducing the FMC22DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, two rows of 44 positions, and a side hole mount type, it offers versatile connectivity options. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. The termination method is through card extender, with a tail length of 10.8mm (.425 in) for easy installation. With a compact connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it is ideal for space-constrained designs. This connector is a reliable solution for aerospace, military, and industrial applications.