FMC25DRAH

Heilind Number:SULFMC25DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC25DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC25DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULFMC25DRAH

Detailed Description

The FMC25DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender, this connector offers two rows of contacts with a pitch of 2.54mm (.1in) for efficient data transfer. With a contact material of Spinodal and gold plating, it ensures reliable conductivity even in harsh environments. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for power and signal transmission. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. With a contact type of Full Bellow and a tail length of 3.18mm (.125in), it provides secure and stable connections. Operating within a wide temperature range of -65 to 200°C, this connector is highly reliable. Its compact design, with dimensions of 10.95mm (.431in) in height and 8.38mm (.33in) in width, makes it ideal for space-constrained applications. Gold termination plating ensures long-term durability. This connector is a perfect choice for applications in aerospace, defense, and industrial sectors where high reliability is crucial.