| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC25DRAN-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULFMC25DRAN-S93 |
FMC25DRAN-S93
| Heilind Number: | SULFMC25DRAN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC25DRAN-S93 |
| ECAD Model: |
Specifications
Detailed Description
SKU FMC25DRAN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Spinodal materials, this connector ensures reliable connectivity. With a pitch of 2.54mm and two rows of 50 positions, it offers ample connectivity options. The termination method of Thru Hole with gold plating guarantees secure and low-resistance connections. Operating at an impressive temperature range of -65 to 200°C and a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its right-angle orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained designs. Trust the FMC25DRAN-S93 for efficient and durable board-to-board connections in your electronic systems.

