FMC25DRAN

Heilind Number:SULFMC25DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC25DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC25DRAN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC25DRAN

Detailed Description

Introducing the FMC25DRAN, a high-performance female board-to-board PCB connector designed for precision applications. With a contact material of Spinodal and gold plating, this connector ensures reliable and low-resistance connections. Featuring two rows with 50 positions each, it offers ample connectivity options. The full bellow contact type and right-angle orientation make it suitable for compact designs. Operating at a wide temperature range of -65 to 200 °C and with a voltage rating of 700 VAC, it guarantees durability and safety. The termination method of thru-hole soldering with gold plating ensures secure attachment to the PCB. With a pitch of 2.54 mm and a tail length of 3.18 mm, it provides easy and efficient installation. Perfect for demanding environments, the FMC25DRAN is a reliable solution for high-speed data transmission and power delivery in aerospace, defense, and industrial applications.