FMC25DRAS-S734

Heilind Number:SULFMC25DRAS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC25DRAS-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC25DRAS-S734
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC25DRAS-S734

Detailed Description

This PPS & Spinodal Board-to-Board PCB Connector, SKU FMC25DRAS-S734, offers reliable and high-performance connectivity in demanding applications. Featuring a female gender with two rows and a side hole mount type, it ensures secure attachment. The termination method is through-hole, with Spinodal contact material and gold plating for excellent conductivity. With a pitch of 2.54mm (.1 in) and 50 positions, it allows for efficient signal transmission. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 200°C, it guarantees robust performance in harsh environments. The right-angle orientation and tail length of 3.18mm (.125 in) make it versatile for various PCB setups. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet sturdy design. Ideal for aerospace, defense, and industrial applications, this connector meets stringent quality standards.