FMC25DRAS-S93

Heilind Number:SULFMC25DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC25DRAS-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC25DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC25DRAS-S93

Detailed Description

The FMC25DRAS-S93 is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. Featuring PPS and Spinodal construction with a minimal contact spacing of .000030 inches, this connector ensures precise and stable electrical connections. With a current rating of 3A and voltage handling capability of 700VAC, it meets the demands of industrial and aerospace environments. The female connector, with two rows of 50 positions, offers versatility in circuit design. Its side-hole mount and through-hole termination method provide secure attachment to PCBs. Contact materials of Spinodal and gold plating guarantee low contact resistance and long-term durability. Operating flawlessly in a wide temperature range from -65 to 200°C, this connector is ideal for harsh operating conditions. Its right-angle orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it suitable for space-constrained applications. The FMC25DRAS-S93 is a vital component in ensuring the integrity and performance of electronic systems.