| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC25DRAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC25DRAS |
FMC25DRAS
| Heilind Number: | SULFMC25DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC25DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC25DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 50 positions spread across 2 rows, this connector offers precise and reliable connectivity. Featuring a female gender and right-angle orientation, it is suitable for space-constrained installations. The contact material of Spinodal with gold plating ensures excellent conductivity and durability, even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200°C, this connector is built to withstand extreme conditions. Its side-hole mount type and thru-hole termination method make installation easy and secure. RoHS compliant and meticulously engineered, the FMC25DRAS is the ideal choice for mission-critical electronic systems.

