FMC25DREH

Heilind Number:SULFMC25DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC25DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC25DREH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC25DREH

Detailed Description

The FMC25DREH is a high-performance board-to-board connector designed for demanding applications that require reliability and precision. With a sleek and compact design, this female connector features two rows of contacts with full bellows for secure and stable connections. The contact material is made of durable spinodal, plated with gold for optimal conductivity. Each contact has a termination method of eyelet, ensuring easy and efficient assembly. Operating at a wide temperature range from -65 to 200°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its clearance hole mount type and straight orientation offer flexibility in installation. With a pitch of 2.54mm and a contact spacing of .1 inch, it provides excellent signal integrity. The FMC25DREH is ideal for use in aerospace, defense, and other high-reliability applications where performance is paramount.