FMC25DREI

Heilind Number:SULFMC25DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC25DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC25DREI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC25DREI

Detailed Description

Introducing the FMC25DREI, a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a mere .000030-inch pitch, this connector ensures precise and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it's ideal for power-intensive setups. The female connector boasts two rows and threaded mounting, with eyelet termination for secure attachment. Contact pins plated with gold and made of Spinodal material guarantee excellent conductivity and durability. The straight orientation, 50 positions, and full bellow contact type offer versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 200°C, this connector is built to withstand harsh environments. Measuring at 10.95mm in height and 8.38mm in width, it's compact yet robust. Gold termination plating ensures corrosion resistance. Whether in aerospace, defense, or industrial settings, the FMC25DREI is the reliable choice for high-reliability connections.