FMC25DREN-S13

Heilind Number:SULFMC25DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC25DREN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC25DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC25DREN-S13

Detailed Description

Introducing the FMC25DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable signal transmission with a pitch of 2.54mm and a voltage rating of 700VAC. With two rows and 50 positions, it offers ample connectivity options, while the card extender termination method and full bellow contact type guarantee secure attachment. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, this connector is ideal for aerospace, defense, and industrial environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for efficient PCB layout, while the straddle orientation and no mounting requirement offer flexibility in installation. Trust in the FMC25DRENS13 for your critical connectivity needs.