FMC25DREN

Heilind Number:SULFMC25DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC25DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC25DREN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC25DREN

Detailed Description

The FMC25DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Spinodal materials, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 50 positions, offering ample connectivity options. Its straight orientation and termination method of eyelet make installation easy. The gold-plated contacts and spinodal contact material provide excellent conductivity and durability. Operating in a wide temperature range of -65 to 200°C, this connector is perfect for aerospace, defense, and industrial applications. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB. Trust the FMC25DREN for secure and efficient board-to-board connections in your next project.