| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC25DRXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC25DRXI |
FMC25DRXI
| Heilind Number: | SULFMC25DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC25DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC25DRXI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 50 positions, ensuring reliable connectivity in complex circuit setups. With a contact pitch of 2.54mm (.1 in) and a straight orientation, it offers easy integration onto PCBs. The spinodal contact material and gold plating guarantee optimal signal transmission, while the full bellow contact type enhances durability. Operating in a wide temperature range from -65 to 200°C, it's suitable for harsh environments. With RoHS compliance and gold termination plating, this connector meets stringent quality standards. Upgrade your electronic designs with the FMC25DRXI for seamless and efficient connections.

