FMC25DRXN

Heilind Number:SULFMC25DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC25DRXN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC25DRXN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC25DRXN

Detailed Description

FMC25DRXN presents a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 50 positions, it ensures secure and reliable connections. Featuring female gender and thru-hole termination, installation is convenient and robust. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and longevity even in harsh environments. Operating at temperatures ranging from -65 to 200 °C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial settings. Its full bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.7mm and compact dimensions of 10.95mm x 8.38mm, it offers space-efficient connectivity on PCBs. Whether used in aerospace, defense, or telecommunications, the FMC25DRXN ensures optimal performance and durability.