FMC25DRYH

Heilind Number:SULFMC25DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC25DRYH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC25DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULFMC25DRYH

Detailed Description

Introducing the FMC25DRYH, a high-performance board-to-board PCB connector designed for precision applications. With PPS and Spinodal construction, this connector offers exceptional durability and reliability, making it ideal for demanding environments. Featuring a pitch of 2.54mm and 50 positions across 2 rows, it ensures efficient signal transmission. The gold-plated contacts and Thru Hole termination method guarantee optimal conductivity and signal integrity. Operating within a wide temperature range of -65 to 200°C and rated for 700VAC, this connector is suitable for various industrial and commercial uses. Its straight orientation and clearance hole mount type facilitate easy installation, while the 11.18mm tail length allows for secure attachment. Perfect for high-reliability electronic systems, the FMC25DRYH sets a new standard in connectivity.