FMC25DRYI-S13

Heilind Number:SULFMC25DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC25DRYI-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC25DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC25DRYI-S13

Detailed Description

Introducing the FMC25DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, threaded mount type, and card extender termination method, it offers secure and stable connections. The contact material, Spinodal, and gold plating guarantee excellent conductivity and corrosion resistance. With 50 positions and a straddle orientation, it allows for versatile PCB layouts. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and a width of 8.38mm, saves valuable board space. Whether used in aerospace, telecommunications, or industrial applications, the FMC25DRYIS13 ensures high reliability and performance.