FMC25DRYI

Heilind Number:SULFMC25DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC25DRYI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC25DRYI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC25DRYI

Detailed Description

Introducing our FMC25DRYI PCB connector, meticulously crafted for unparalleled performance in high-reliability applications. Featuring PPS & Spinodal construction with a mere .000030-inch pitch, this female connector offers 50 gold-plated contact positions in a dual-row layout, ensuring seamless data transmission. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees robust power delivery. The straight orientation and threaded mount type facilitate easy installation, while the full bellow contact design and gold termination plating guarantee superior conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is a dependable choice for critical systems. With precise tail length and compact dimensions, it ensures a secure fit on the PCB. Trust in the FMC25DRYI for uncompromising quality in board-to-board and card edge connectivity.