| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC25DRYN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC25DRYN-S13 |
FMC25DRYN-S13
| Heilind Number: | SULFMC25DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC25DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC25DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 50 female contacts, this connector ensures secure and reliable connections in your circuit designs. Featuring PPS & Spinodal construction with gold contact plating, it offers exceptional durability and conductivity, even in harsh environments. The contact type is Full Bellow, providing excellent mating reliability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200°C, this connector is suitable for a wide range of industrial and commercial applications. Its straddle orientation and card extender termination method make it easy to install and use. Trust the FMC25DRYN-S13 for your connectivity needs in hi-rel environments.

