FMC25DRYN-S734

Heilind Number:SULFMC25DRYN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC25DRYN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC25DRYN-S734
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC25DRYN-S734

Detailed Description

Introducing the FMC25DRYN-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring female gender with two rows of contacts, this connector offers seamless connectivity with a pitch of 2.54mm (.1 in). The contact material is Spinodal with gold plating, ensuring reliable signal transmission even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200°C, it guarantees excellent performance under extreme conditions. The straight orientation and 50 positions make it versatile for various electronic setups. The termination method is through-hole, and the tail length of 11.18mm (.44 in) provides secure attachment. Measuring at 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet robust solution. Overall, the FMC25DRYNS734 is a top choice for professionals in need of durable and efficient connectors for their projects.