| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC25DRYN-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULFMC25DRYN-S93 |
FMC25DRYN-S93
| Heilind Number: | SULFMC25DRYN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC25DRYN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC25DRYN-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 50 positions, this connector offers reliable connectivity in a compact form factor. Featuring female gender and straight orientation, it is ideal for use in various electronic devices. The contact material is Spinodal with gold plating, ensuring excellent conductivity and durability. Operating at a wide temperature range from -65 to 200°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The termination method is thru-hole, with a tail length of 11.18mm for secure attachment. Measuring 10.95mm in height and 8.38mm in width, it is space-saving yet robust. Trust the FMC25DRYN-S93 for your connectivity needs in aerospace, defense, and other hi-rel industries.

