FMC25DRYN

Heilind Number:SULFMC25DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC25DRYN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC25DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULFMC25DRYN

Detailed Description

Introducing the FMC25DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Full Bellow, this connector ensures reliable signal transmission in a compact form factor. Featuring two rows of 50 female contacts with gold plating, it offers excellent conductivity and corrosion resistance. The contact material, Spinodal, further enhances the durability of this connector, making it suitable for use in harsh environments. With a voltage rating of 700VAC and an operating temperature range of -65 to 200°C, it meets the stringent requirements of various industries. Its straight orientation and no mounting feature facilitate easy installation on PCBs. The FMC25DRYN is the perfect choice for applications where performance and reliability are paramount.