FMC25DRYS-S93

Heilind Number:SULFMC25DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC25DRYS-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC25DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC25DRYS-S93

Detailed Description

Introducing our PPS & Spinodal Board-to-Board Connector, the FMC25DRYS-S93. Designed for high-performance applications, this connector features a contact pitch of 2.54mm (.1 in) and is ideal for use in harsh environments with its operating temperature range of -65 to 200°C. With a voltage rating of 700 VAC and amperage of 3A, it offers reliable power transmission. The female connector with two rows and 50 positions ensures secure connectivity. Its side hole mount and thru-hole termination method make installation easy. The contacts, made of durable spinodal material with gold plating, guarantee excellent conductivity. The full bellow contact type and straight orientation enhance signal integrity. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, this connector is compact yet robust. Whether for PCB or card edge connections, this hi-rel connector is a dependable choice for demanding applications.