FMC25DRYS

Heilind Number:SULFMC25DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC25DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC25DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULFMC25DRYS

Detailed Description

Introducing the FMC25DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable conductivity. Featuring two rows of 50 female contacts with a pitch of 2.54mm, it offers precise connectivity. The .000030-inch thick PPS & Spinodal construction guarantees durability and resilience in extreme operating conditions ranging from -65 to 200°C. With a 700VAC voltage rating and 3A amperage, this connector is suitable for high-power applications. Its straight orientation and side-hole mount type facilitate easy installation. The gold termination plating enhances signal integrity, making it ideal for critical electronic systems. Trust the FMC25DRYS for superior performance in aerospace, defense, and other hi-rel environments.