FMC26DRAH

Heilind Number:SULFMC26DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC26DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC26DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:52
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULFMC26DRAH

Detailed Description

Introducing the FMC26DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a minuscule .000030 inch pitch, this connector ensures precise and reliable connections. With a 3A current rating and 700VAC voltage capacity, it's suitable for power and signal transmission. The female connector has two rows, each with 26 positions, allowing for versatile connectivity. Its right-angle orientation and through-hole termination method make it easy to install securely on PCBs. The Spinodal contact material, gold-plated for optimal conductivity, guarantees long-lasting performance, even in harsh environments with an operating temperature range of -65 to 200°C. Meeting stringent quality standards, the FMC26DRAH is ideal for aerospace, defense, and other high-reliability applications. Elevate your PCB connectivity with this industry-leading connector.