FMC26DRAI

Heilind Number:SULFMC26DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC26DRAI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC26DRAI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:52
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC26DRAI

Detailed Description

The FMC26DRAI PCB connector offers reliable power and signal transmission in demanding environments. Featuring PPS & Spinodal construction, this connector ensures robust performance with a contact material of Spinodal and gold plating. Its two rows of 52 female contacts with a pitch of 2.54mm provide secure connectivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200°C, it is suitable for a wide range of applications. The threaded mount type and through-hole termination method guarantee easy and secure installation. Designed for efficiency, this connector has a contact type of Full Bellow, offering optimal conductivity. Its right-angle orientation and compact dimensions of 10.95mm height and 8.38mm width make it versatile for PCB and card edge connections. Whether in aerospace, defense, or industrial settings, the FMC26DRAI ensures dependable performance.