FMC26DRAN-S93

Heilind Number:SULFMC26DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC26DRAN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC26DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:52
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULFMC26DRAN-S93

Detailed Description

The FMC26DRAN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a precise .000030-inch pitch, this connector ensures reliable connectivity in even the most critical systems. With a female gender, two rows of 52 positions, and a 3A amperage rating, it offers ample versatility for various circuitry setups. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its through-hole termination method and right-angle orientation make it easy to install in tight spaces. Operating flawlessly in temperatures ranging from -65 to 200°C, and with a 700VAC voltage rating, this connector is suitable for aerospace, defense, and industrial applications. The connector's compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained PCB layouts. Designed for reliability and performance, the FMC26DRAN-S93 is a crucial component in high-reliability electronic systems.