| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC26DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 52 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC26DRAN |
FMC26DRAN
| Heilind Number: | SULFMC26DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC26DRAN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a precise pitch of 2.54mm, the FMC26DRAN connector offers impeccable performance in board-to-board and card edge applications. With a contact material of Spinodal and gold plating, it ensures reliable conductivity even in demanding environments. This female connector with two rows and 52 positions, terminated through holes with a 3.18mm tail length, guarantees secure and stable connections. Its full bellow contact type and right-angle orientation further enhance versatility. Operating flawlessly in temperatures ranging from -65 to 200°C, and with a voltage rating of 700 VAC, it's ideal for various industrial and high-reliability settings. With a compact design, measuring 10.95mm in height and 8.38mm in width, the FMC26DRAN is a essential component for your connectivity needs.

