| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC26DRAS-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 52 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC26DRAS-S93 |
FMC26DRAS-S93
| Heilind Number: | SULFMC26DRAS-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC26DRAS-S93 |
| ECAD Model: |
Specifications
Detailed Description
SKU FMC26DRAS-S93 features a female PCB connector with two rows, designed for side-hole mounting via through-hole termination. Constructed with spinodal contact material and gold plating, it ensures reliable performance in high-power applications, with a maximum amperage of 3A and voltage rating of 700VAC. The full bellow contact type guarantees secure connections, while the right-angle orientation and 52 positions offer versatility in board-to-board or card edge configurations. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. With a compact height of 10.95mm and width of 8.38mm, it saves space on PCBs without compromising on functionality. Trusted for its quality and durability, the FMC26DRAS-S93 is ideal for demanding industrial and commercial electronics projects.

