FMC26DRAS

Heilind Number:SULFMC26DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC26DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC26DRAS
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:52
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC26DRAS

Detailed Description

Introducing the FMC26DRAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm and a contact type of full bellow, ensuring secure and reliable connections. With a contact material of spinodal and gold plating, it offers excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The right-angle orientation and side hole mount type make it versatile for various installation setups. With 52 positions and a tail length of 3.18mm, it provides ample connectivity options. Rated for an extensive temperature range of -65 to 200°C, it guarantees performance in harsh environments. The compact design, with dimensions of 10.95mm in height and 8.38mm in width, suits space-constrained applications. Gold termination plating ensures corrosion resistance for long-term reliability. Whether in aerospace, defense, or industrial sectors, the FMC26DRAS is the ideal choice for mission-critical connectivity needs.