FMC26DREH

Heilind Number:SULFMC26DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC26DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC26DREH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC26DREH

Detailed Description

Introducing the FMC26DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows offering a total of 52 positions, this connector ensures secure and reliable connectivity. Featuring a female gender and straight orientation, it is ideal for use in various electronic devices. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. Termination via eyelet method with clearance hole mount type simplifies installation. Operating efficiently in a wide temperature range from -65 to 200°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its full bellow contact type and tail length of 5.72mm (.225 in) further enhance its performance. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the FMC26DREH is a compact yet robust solution for your connectivity needs. Perfect for aerospace, defense, and industrial applications, this connector is a reliable choice for your PCB assembly projects.