FMC26DREI

Heilind Number:SULFMC26DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC26DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC26DREI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC26DREI

Detailed Description

Introducing the FMC26DREI, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable signal transmission with a contact rating of 3A and 700VAC. With two rows and 52 positions, it offers ample connectivity options in a straight orientation. The termination method of eyelet and threaded mount type guarantee secure installation, while the full bellow contact type enhances durability. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust, making it ideal for space-constrained applications. Trust the FMC26DREI for seamless board-to-board connections in your projects.